Reference Only

1047468

Fixed Terminal Blocks PTFIX4/6X15RD

Manufacturer:

Mfr Part:
1047468

TTI Part:
1047468

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions7 Position
Connection MethodPush-In
Current Rating17.5 A
Voltage Rating450 V
Wire Gauge Max14 AWG
Mounting StyleDIN Rail
Mounting AngleHorizontal
ColorRed
PackagingEach
Height17.7 mm
Length21.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.27$45.40
Need more?
Sign in to add projects and notes