Reference Only

1047321

Circular Metric Connectors Panel Feed Through Black

Manufacturer:

Mfr Part:
1047321

TTI Part:
1047321

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Current Rating20 A
Voltage Rating690 V
IP RatingIP66
ProductConnectors
PackagingEach
Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Mounting StylePanel Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.74$13.74
Need more?
Sign in to add projects and notes