Reference Only

1046667

End of Life
HMI Displays & Panel PCs BTP 2102W 16:9 800X480

Manufacturer:

Mfr Part:
1046667

TTI Part:
1046667

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
SeriesBTP 2000
PackagingEach
Diagonal10.4 in
Display Resolution - Pixels800 x 480
Interface TypeCOM, Ethernet, USB
Operating Supply Voltage24 V
Product TypePanel PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8471410150
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$868.82$868.82
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.