Reference Only
1046666
End of Life
HMI Displays & Panel PCs BTP 2070W 16:9 800X480
Datasheet
1046666 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | BTP 2000 | |
| Packaging | Each | |
| Diagonal | 7 in | |
| Display Resolution - Pixels | 800 x 480 | |
| Interface Type | COM, Ethernet, USB | |
| Operating Supply Voltage | 24 V | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |