Reference Only
1041740
Terminal Block Tools & Accessories NBC-PP-G1PGY
Datasheet
1041740 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Hardware | |
| Type | DIN Rail Adapter | |
| IP Rating | IP20 | |
| Color | Gray | |
| Packaging | Each | |
| Material | Glass-Filled Polycarbonate (PC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.07 | $15.07 |
Need more?
Available Regional Inventory
10 available now at ttieurope.com
My Notes
Sign into see notes.