Reference Only

1032926

Contactors - Solid State Solid State Contact 24V DC

Manufacturer:

Mfr Part:
1032926

TTI Part:
1032926

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating50 A
Load Voltage Rating42 VAC to 660 VAC
Control Voltage Range24 VDC
Input Current12 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Width35 mm
Height110 mm
PackagingEach
Product TypeSolid State Contactors
ProductSolid State Relays
SubcategoryContactors
Termination StyleScrew
TypeController

Export and Environmental Classification

AttributeDescription
Country of OriginMalta
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.61$172.61
$170.45$1,704.50
$167.76$8,388.00
$164.80$16,480.00
$161.30$40,325.00
Need more?

My Notes

Sign into see notes.