Reference Only
1032921
Contactors - Solid State Solid State Contact 24V DC
Datasheet
1032921 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 30 A | |
| Load Voltage Rating | 42 VAC to 660 VAC | |
| Control Voltage Range | 24 VDC | |
| Input Current | 12 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Width | 18 mm | |
| Height | 110 mm | |
| Packaging | Each | |
| Product Type | Solid State Contactors | |
| Product | Solid State Relays | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Type | Controller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malta |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.33 | $128.33 | |
| $127.06 | $635.30 | |
| $125.81 | $1,258.10 | |
| $124.56 | $3,114.00 |
Need more?
Sign in to add projects and notes