Reference Only

1027662

Circular Metric Connectors SACC-BP-F-M12-THR PP

Manufacturer:

Mfr Part:
1027662

TTI Part:
1027662

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
IP RatingIP67
PackagingEach
Accessory TypeHousing Screw
Contact GenderWithout Pin or Socket Contacts
Locking MechanismPush Pull
Mounting StylePanel, Rear
ProductHousings
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.53$55.30
Need more?

My Notes

Sign into see notes.