Reference Only
1022237
Circuit Breaker Accessories TMC7B18037CA
Datasheet
1022237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Current Rating | 80 A | |
| For Use With | TMC71 | |
| Packaging | Each | |
| Product | Busbars | |
| Subcategory | Circuit Breakers | |
| Type | Comb Bridge | |
| Voltage Rating | 600 VAC, 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.50 | $38.50 |
Need more?
Sign in to add projects and notes