Reference Only
1021783
Circular Metric Connectors SACC-P12MSX-8CT-CL SH
Datasheet
1021783 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 VAC, 60 VDC | |
| IP Rating | IP69K | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Diameter | 22 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 44 mm | |
| Locking Mechanism | Push Pull | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.33 | $56.33 |
Need more?
Sign in to add projects and notes