Reference Only

1019980

Circuit Breakers TMC 71C 10A

Manufacturer:

Mfr Part:
1019980

TTI Part:
1019980

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC 7
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating10 A
Voltage Rating AC277 VAC
Voltage Rating DC60 VDC
Number of Poles1 Pole
ActuatorLever
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 70 C
IlluminatedNon-Illuminated
PackagingEach
Height81.4 mm
Length65.7 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Width17.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.26$17.26
Need more?
Sign in to add projects and notes