Reference Only

1019976

Circuit Breakers TMC 71C 05A

Manufacturer:

Mfr Part:
1019976

TTI Part:
1019976

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ActuatorLever
Current Rating5 A
Height81.4 mm
IlluminatedNon-Illuminated
Length65.7 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 35 C
Mounting StyleDIN Rail Mount
Number of Poles1 Pole
PackagingEach
ProductCircuit Breakers
SeriesTMC 7
SubcategoryCircuit Breakers
Termination StyleScrew
TypeThermal Magnetic
Voltage Rating AC277 VAC
Voltage Rating DC60 VDC
Width17.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

114In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.26$17.26
Need more?
Sign in to add projects and notes