Reference Only

1017532

Fixed Terminal Blocks TDPT16/3-SP-10,16-ZB

Manufacturer:

Mfr Part:
1017532

TTI Part:
1017532

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3
Pitch10.16 mm
Connection MethodPush-In
Current Rating76 A
Voltage Rating800 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StylePCB Mount
Mounting AngleRight Angle
ColorGreen
SeriesTDPT
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height34.7 mm
Length31.9 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.09$354.50
Need more?
Sign in to add projects and notes