Reference Only
1015461
End of Life
Pluggable Terminal Blocks PTCM 0,5/ 5-PL-2,5WH 160V, PLUG W/LATCH
Datasheet
1015461 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 5 | |
| Pitch | 2.5 mm | |
| Connection Method | Crimp | |
| Termination Style | Spring Clamp | |
| Mounting Style | Panel Mount | |
| Current Rating | 6 A | |
| Voltage Rating | 160 V | |
| Series | PTCM | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 3.9 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16.2 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 21.96 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Contact a Sales Representative
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.361 | $36.10 | |
| $0.354 | $177.00 | |
| $0.347 | $694.00 | |
| $0.34 | $850.00 | |
| $0.33 | $1,650.00 |
Need more?
Associated Parts

Terminals PTCM-MP-P 0,14-0,5 FEMALE CONTACT

Terminals PTCM-MP-P 0,14-0,5R FEMALE CONTACT

Terminals PTCM-MP-PI0,34-0,75R MALE CONTACT

Terminals PTCM-MP-PI 0,14-0,5 MALE CONTACT

Terminals PTCM-MP-P 0,34-0,75R FEMALE CONTACT
Sign in to add projects and notes