Reference Only
1013778
End of Life
Terminals PTCM-MP-P 0,14-0,5R FEMALE CONTACT
Datasheet
1013778 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Crimp | |
| Series | PTCM | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $290.00 | |
| $0.057 | $570.00 |
Need more?
Associated Parts

Pluggable Terminal Blocks PTCM 0,5/ 4-PL-2,5WH 160V, PLUG W/LATCH

Pluggable Terminal Blocks PTCM 0,5/ 3-PL-2,5WH 160V, PLUG W/LATCH

Pluggable Terminal Blocks PTCM 0,5/ 5-PL-2,5WH 160V, PLUG W/LATCH

Pluggable Terminal Blocks PTCM 0,5/ 2-PL-2,5WH 160V, PLUG W/LATCH
Sign in to add projects and notes