Reference Only

1013777

End of Life
Terminals PTCM-MP-P 0,34-0,75R FEMALE CONTACT

Manufacturer:

Mfr Part:
1013777

TTI Part:
1013777

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductContacts
TypeCrimp
SeriesPTCM
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.055$275.00
Need more?

Associated Parts

1015461 Phoenix Contact
Mating Product

Phoenix Contact

Pluggable Terminal Blocks PTCM 0,5/ 5-PL-2,5WH 160V, PLUG W/LATCH
1015463 Phoenix Contact
Mating Product

Phoenix Contact

Pluggable Terminal Blocks PTCM 0,5/ 3-PL-2,5WH 160V, PLUG W/LATCH
1015462 Phoenix Contact
Mating Product

Phoenix Contact

Pluggable Terminal Blocks PTCM 0,5/ 4-PL-2,5WH 160V, PLUG W/LATCH
1015464 Phoenix Contact
Mating Product

Phoenix Contact

Pluggable Terminal Blocks PTCM 0,5/ 2-PL-2,5WH 160V, PLUG W/LATCH
Sign in to add projects and notes