Reference Only
1005955
Multiprotocol Modules FL EPA 2
Datasheet
1005955 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multiprotocol Modules | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Antenna Connector Type | M12 | |
| Dimensions | 67.8 mm x 92.7 mm x 33.2 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | IEEE 802.11 | |
| Product | Ethernet Modules | |
| Packaging | Each | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Mounting Style | Panel | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Lithuania |
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $663.32 | $663.32 |
Need more?
Sign in to add projects and notes