Reference Only

1004381

Heavy Duty Power Connectors Crimp Contact 1.6mm Female Socket

Manufacturer:

Mfr Part:
1004381

TTI Part:
1004381

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductContacts
Termination StyleCrimp
Contact PlatingNickel
Contact MaterialCopper
PackagingBulk
Contact GenderSocket (Female)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.686$5.48
$0.572$4,004.00
Need more?

My Notes

Sign into see notes.