Reference Only
1004348
Terminal Block Tools & Accessories KLM-A
Datasheet
1004348 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Accessories | |
| Type | Marker Carrier | |
| Color | Clear | |
| Packaging | Bulk | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | KLM | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | KLM-A KLMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,360
On Order
1,360 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $6.42 | |
| $2.11 | $105.50 | |
| $2.08 | $208.00 | |
| $2.05 | $512.50 | |
| $2.02 | $1,010.00 | |
| $1.99 | $1,990.00 |
Need more?
My Notes
Sign into see notes.