Reference Only
1004319
Terminal Block Tools & Accessories KLM 1
Datasheet
1004319 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Accessories | |
| Type | Marker Carrier | |
| Color | Clear | |
| Packaging | Each | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | KLM | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | KLM_1 KLM1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909805 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $201.00 |
Need more?
Sign in to add projects and notes