Reference Only

0916606

Circuit Breakers UT 6-TMC M 4A

Manufacturer:

Mfr Part:
0916606

TTI Part:
0916606

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesUT 6- TMC M
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating4 A
Voltage Rating AC240 VAC
Voltage Rating DC28 VDC
Number of Poles1 Pole
ActuatorPushbutton
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingBulk
Height85.5 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating240 VAC, 28 VDC
Width12.3 mm
Part # AliasesUT_6-TMC_M_4A UT6TMCM4A

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.07$108.42
Need more?
Sign in to add projects and notes