Reference Only

0915473

End of Life
Circuit Breakers TMC 1 M1 100 15.0A

Manufacturer:

Mfr Part:
0915473

TTI Part:
0915473

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC
TypeThermal Magnetic
PackagingEach
Height83.5 mm
Length96 mm
SubcategoryCircuit Breakers
Width12.5 mm
Part # AliasesTMC_1_M1_100_15,0A TMC1M1100150A

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536200020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.