Reference Only
0915031
Circuit Breakers TMC 2 M1 120 0.1A
Datasheet
0915031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Series | TMC | |
| Type | Thermal Magnetic | |
| Current Rating | 100 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Each | |
| Height | 83.5 mm | |
| Length | 83.5 mm | |
| Subcategory | Circuit Breakers | |
| Voltage Rating | 250 VAC, 65 VDC | |
| Width | 25 mm | |
| Part # Aliases | TMC_2_M1_120__0,1A TMC2M112001A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.29 | $513.87 |
Need more?
Sign in to add projects and notes