Reference Only

0915030

Circuit Breakers TMC 2 M1 120 5.0A

Manufacturer:

Mfr Part:
0915030

TTI Part:
0915030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles2 Pole
ActuatorLever
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingEach
Height82.5 mm
Length83.5 mm
SubcategoryCircuit Breakers
Voltage Rating250 V
Width25 mm
Part # AliasesTMC_2_M1_120__5,0A TMC2M112050A

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.29$513.87
Need more?
Sign in to add projects and notes