Reference Only

0914484

End of Life
Circuit Breakers TMC 1 M1 100 4.0A

Manufacturer:

Mfr Part:
0914484

TTI Part:
0914484

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating4 A
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorLever
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingEach
Height82.5 mm
SubcategoryCircuit Breakers
Voltage Rating250 V
Width12.5 mm
Part # AliasesTMC_1_M1_100__4,0A TMC1M110040A

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes