Reference Only

0913744

Automotive Fuses FLAT TYPE FUSE NSERT YELLOW 32V 20A

Manufacturer:

Mfr Part:
0913744

TTI Part:
0913744

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAutomotive Fuses
Fuse Size / GroupATO
ProductBlade Fuses
Current Rating20 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
ColorYellow
Indicator StyleElement Window
SeriesSI Form
PackagingBulk
Height13 mm
Length19 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFlat Type Plug In Fuse Type C
Width5 mm
Part # AliasesSI_FORM_C__20_A_DIN_72581 SIFORMC20ADIN72581

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.00$8.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.