Reference Only

0913553

Fuse Holder 25mm

Manufacturer:

Mfr Part:
0913553

TTI Part:
0913553

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFuse Holder
SeriesSI
ProductFuse Holders
Fuse Size / Group5 mm x 20, 6.3 mm x 32 mm, Class G
TypeShock-Safe
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating20 A
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorBlack
ComplianceGOST-R
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesSI-H_25MM SIH25MM

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.80$90.00
Need more?

My Notes

Sign into see notes.