Reference Only

0903025

Circuit Breakers EC-E1 3A 3 A, N/O SIGNAL CNT

Manufacturer:

Mfr Part:
0903025

TTI Part:
0903025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesEC-E
ProductCircuit Breakers
TypeElectronic
Current Rating3 A
Voltage Rating DC24 VDC
Number of Poles1 Pole
Actuator TypeSlide
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
IlluminatedNon-Illuminated
PackagingBulk
Height83 mm
Length83 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating24 V
Width12.5 mm
Part # AliasesEC-E1_3A ECE13A

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.71$103.71
Need more?

My Notes

Sign into see notes.