Reference Only
0903022
Circuit Breakers EC-E1 0,5A 0.5A, N/O SIGNAL CNT
Datasheet
0903022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Series | EC-E | |
| Product | Circuit Breakers | |
| Type | Electronic | |
| Current Rating | 500 mA | |
| Voltage Rating DC | 24 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Slide | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Height | 83 mm | |
| Length | 83 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 24 V | |
| Width | 12.5 mm | |
| Part # Aliases | EC-E1_0,5A ECE105A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.71 | $103.71 |
Need more?
Sign in to add projects and notes