Reference Only
0829249
Terminal Block Tools & Accessories UCT2-TM 5/6
Datasheet
0829249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| For Use With | Terminal Block | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polycarbonate (PC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | UCT2-TM | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | UCT2-TM_5/6 UCT2TM56 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $81.60 |
Need more?
Sign in to add projects and notes