Reference Only
0829204
Terminal Block Tools & Accessories UCT-TMF 10
Datasheet
0829204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| For Use With | Terminal Block, Width 10.2 mm | |
| Color | White | |
| Packaging | Each | |
| Material | Polycarbonate (PC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | UCT-TMF | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | UCT-TMF_10 UCTTMF10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.79 | $57.90 |
Need more?
My Notes
Sign into see notes.