Reference Only
0828734
Terminal Block Tools & Accessories UCT-TM 5
Datasheet
0828734 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| For Use With | Terminal Block, Width 5.2 mm | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polycarbonate (PC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | UCT-TM | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | UCT-TM_5 UCTTM5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Perfluorobutane sulfonic acid (PFBS) and its salts () |
Documents
Datasheet
15,707In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.49 | $8.49 | |
| $8.40 | $16.80 | |
| $8.31 | $83.10 |
Need more?
Sign in to add projects and notes