Reference Only
0814681
Mounting Hardware NS 35/ 7,5 AL PERF 2000MM/PRICE PER MTR
Datasheet
0814681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Length | 2000 mm | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 35 mm | |
| Part # Aliases | NS_35/_7,5_AL_PERF_2000MM NS3575ALPERF2000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7604299090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
48
On Order
48 expected 20-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $16.67 | $33.34 |
Need more?
My Notes
Sign into see notes.