Reference Only

0808749:0081

Terminal Block Tools & Accessories ZBF 6.LGS: CONSEC.NUMBERS

Manufacturer:

Mfr Part:
0808749:0081

TTI Part:
0808749:0081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Strips
TypePrinted - Horizontal
ColorWhite
PackagingEach
MaterialPolyamide (PA)
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
Part # AliasesZBF_6_LGS:FORTL.ZAHLEN_81-90 ZBF6LGSFORTLZAHLEN8190 808749:0081

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4911998000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.48$24.80
Need more?
Sign in to add projects and notes