Reference Only

0808671:0091

Terminal Block Tools & Accessories ZBF 5.LGS: CONSEC.NUMBERS

Manufacturer:

Mfr Part:
0808671:0091

TTI Part:
0808671:0091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Strips
TypePrinted - Horizontal
For Use WithTerminal Block, Width 5 mm
ColorWhite
PackagingEach
MaterialPolyamide (PA)
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
Part # AliasesZBF_5_LGS:FORTL.ZAHLEN_91-100 ZBF5LGSFORTLZAHLEN91100 808671:0091

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4911998000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.43$24.30
Need more?

My Notes

Sign into see notes.