Reference Only
0806602
Mounting Hardware NS 35/15 WH PERF 2000MM
Datasheet
0806602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 2000 mm | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Color | Silver | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 35 mm | |
| Part # Aliases | NS_35/15_WH_PERF_2000MM NS3515WHPERF2000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7216610000 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $43.39 | $86.78 | |
| $36.16 | $361.60 | |
| $27.81 | $1,390.50 | |
| $19.87 | $1,987.00 | |
| $18.12 | $4,530.00 |
Need more?
My Notes
Sign into see notes.