Reference Only

0805807:0021

Terminal Block Tools & Accessories ZB 4 QR:PRINTED Vert 21-30

Manufacturer:

Mfr Part:
0805807:0021

TTI Part:
0805807:0021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarkers
TypeZack Strip
ColorWhite
PackagingBulk
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
Part # AliasesZB_4_QR:FORTL.ZAHLEN_21-30 ZB4QRFORTLZAHLEN2130 805807:0021

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.15$41.50
Need more?

My Notes

Sign into see notes.