Reference Only
0804280:0001
Terminal Block Tools & Accessories SK 5.08/2.8: 1-10
Datasheet
0804280:0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Printed - Horizontal | |
| Color | White | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Material | Polyester | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SK__5_08/2_8:FORTL.ZAHLEN_1-10 SK50828FORTLZAHLEN110 804280:0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $12.80 | $12.80 | |
| $12.67 | $25.34 | |
| $12.55 | $125.50 |
Need more?
Sign in to add projects and notes