Reference Only

0804168

AC Power Entry Modules EO-AB/PT/LED/15

Manufacturer:

Mfr Part:
0804168

TTI Part:
0804168

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Entry Modules
ProductOutlets
Switch FunctionNot Switched
FilteredNot Filtered
FusedNo
Current Rating15 A
Voltage Rating125 VAC
Mounting StyleDIN Rail
Termination StyleScrew
PackagingEach
Depth57.5 mm
Flammability RatingUL 94 V-0
Height75 mm
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width45 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$15.01$75.05
Need more?
Sign in to add projects and notes