Reference Only

0804073:0001

Terminal Block Tools & Accessories SK 3,5/2,8 FORTL.ZAHLEN 1-10

Manufacturer:

Mfr Part:
0804073:0001

TTI Part:
0804073:0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Cards
TypePrinted - Horizontal
ColorWhite
PackagingBulk
MaterialPolyester
Product TypeTerminal Block Tools & Accessories
SubcategoryTerminal Blocks
Part # AliasesSK__3_5/2_8:FORTL.ZAHLEN_1-10 SK3528FORTLZAHLEN110 804073:0001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.97$12.97
$12.83$25.66
$12.69$126.90
Need more?

My Notes

Sign into see notes.