Reference Only

0804040

AC Power Plugs & Receptacles EO-CF/PT/LED

Manufacturer:

Mfr Part:
0804040

TTI Part:
0804040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Plugs & Receptacles
Current Rating16 A
Voltage Rating250 VAC
Mounting StyleDIN Rail
ColorGray
SeriesEO
PackagingEach
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSocket

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.00$40.00
Need more?

My Notes

Sign into see notes.