Reference Only
0801733
Mounting Hardware NS 35/ 7,5 PERF priced per Meter
Datasheet
0801733 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 2000 mm | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Color | Silver | |
| Features | Perforated | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 35 mm | |
| Part # Aliases | NS_35/_7,5_PERF_2000MM NS3575PERF2000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $12.79 | $25.58 | |
| $12.65 | $126.50 | |
| $12.52 | $300.48 | |
| $12.38 | $619.00 | |
| $12.25 | $1,225.00 | |
| $12.12 | $3,030.00 | |
| $11.99 | $5,995.00 | |
| $11.86 | $11,860.00 |
Need more?
Available Regional Inventory
50 available now at ttieurope.com
175 available now at ttiasia.com
Sign in to add projects and notes