Reference Only

0801726

Electrical Enclosure Accessories CES-B16-WRG-BK

Manufacturer:

Mfr Part:
0801726

TTI Part:
0801726

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductSealing Accessories
TypeFlat Gasket
Length120 mm
Width57.5 mm
Height2.5 mm
ColorBlack
MaterialNitrile Butadiene Rubber (NBR)
PackagingEach
Product TypeElectrical Enclosures
SeriesCES
SubcategoryEnclosures, Racks and Boxes
TradenamePLUSCON
Part # AliasesCES-B16-WRG-BK CESB16WRGBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4016935050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.20$6.40
Need more?

My Notes

Sign into see notes.