Reference Only
0801651
Electrical Enclosure Accessories CES-B16-SF-PLBK
Datasheet
0801651 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Frames | |
| Type | Snap-On | |
| Length | 128 mm | |
| Width | 64 mm | |
| Height | 39 mm | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | CES | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | PLUSCON | |
| Part # Aliases | CES-B16-SF-PLBK CESB16SFPLBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.79 | $11.79 |
Need more?
My Notes
Sign into see notes.