Reference Only

0801625

Cable Mounting & Accessories CES-SRG-BK-8

Manufacturer:

Mfr Part:
0801625

TTI Part:
0801625

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeSlotted Sleeve
MaterialNitrile Butadiene Rubber (NBR)
ColorBlack
Width19.5 mm
Length29.5 mm
Height17 mm
IP RatingIP54
PackagingEach
ProductCable Supports
SeriesCES
SubcategoryWire & Cable Management
TradenamePLUSCON
Part # AliasesCES-SRG-BK-8 CESSRGBK8

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS4016996050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.82$5.64
Need more?
Sign in to add projects and notes