Reference Only

0801617

Cable Mounting & Accessories CES-SRG-BK-12

Manufacturer:

Mfr Part:
0801617

TTI Part:
0801617

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeSlotted Sleeve
MaterialNitrile Butadiene Rubber (NBR)
ColorBlack
Width19.5 mm
Length29.5 mm
Height17 mm
IP RatingIP54
PackagingEach
ProductCable Supports
SeriesCES
SubcategoryWire & Cable Management
TradenamePLUSCON
Where UsedControl Cabinet
Part # AliasesCES-SRG-BK-12 CESSRGBK12

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS4016996050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.