Reference Only

0801404:0041

Terminal Block Tools & Accessories ZB 3.5.LGS: FORTL.ZAHLEN 41-50

Manufacturer:

Mfr Part:
0801404:0041

TTI Part:
0801404:0041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Strips
TypePrinted - Horizontal
ColorWhite
PackagingEach
Product TypeTerminal Block Tools & Accessories
SeriesZB
SubcategoryTerminal Blocks
Part # AliasesZB_3_5_LGS:FORTL.ZAHLEN_41-50 ZB35LGSFORTLZAHLEN4150 801404:0041

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.34$43.40
Need more?
Sign in to add projects and notes