Reference Only
0790572
Terminal Block Tools & Accessories ATP-OTTA 2 5
Datasheet
0790572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | Partition Plate | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ATP-OTTA__2,5 ATPOTTA25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $85.00 |
Need more?
My Notes
Sign into see notes.