Reference Only
0790556
DIN Rail Terminal Blocks OTTA 2 5-PE
Datasheet
0790556 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 17.5 A | |
| Voltage Rating | 800 V | |
| Connection Method | Bolt | |
| Color | Green, Yellow | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Style | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 14 AWG | |
| Length | 43.5 mm | |
| Width | 10 mm | |
| Height | 45.5 mm | |
| Series | OTTA | |
| Packaging | Bulk | |
| Insulator Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | OTTA__2,5-PE OTTA25PE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.26 | $913.00 |
Need more?
Sign in to add projects and notes