Reference Only

0719074

DIN Rail Terminal Blocks UK 2 5 N RD

Manufacturer:

Mfr Part:
0719074

TTI Part:
0719074

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Pitch2 mm
Current Rating24 A
Voltage Rating800 V
Connection MethodScrew
ColorRed
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length42.5 mm
Width5.2 mm
Height42 mm
SeriesUK
PackagingEach
ComplianceKEMA EUR, GOST-R
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE UK
Wire Gauge Range24 AWG to 14 AWG
Part # AliasesUK__2,5_N_RD UK25NRD

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.60$130.00
Need more?

My Notes

Sign into see notes.